Location: 
All Products

Amphenol Advanced Sensors RL1005-5744-103-D1

Amphenol Advanced Sensors - RL1005-5744-103-D1 - Thermistor; 10 Killoohms @ 25 DegC; 1.5 In. (Min.); Tinned Copper; 0.1 In.; Epox View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Advanced Sensors Thermistor; 10 Killoohms @ 25 DegC; 1.5 In. (Min.); Tinned Copper; 0.1 In.; Epox
Mfr. Part#:
RL1005-5744-103-D1

Allied Stock#: 70181378

 RoHS Compliant Part

 
View More from Amphenol Advanced Sensors >>
Pricing (USD) & Availability
Standard Pricing
$1.05 (Each)
1$1.055
10$1.000
25$0.921
50$0.853
100$0.806
250$0.744
500$0.725
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RL1005 Series
Coating: Epoxy
Diameter, Disc: 0.110 in. (Max.)
Lead Material: Tinned Copper
Lead Pitch: 0.1 in.
Length, Lead: 1.5 in. (Min.)
Mounting Type: PCB/Probe Mounting
Package Type: Disc
Resistance: 10 kilohms
Special Features: High Sensitivity
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -50 °C
Termination: Radial Leads
Tolerance: ±10 %
Type: NTC

Overview

Negative temperature coefficient thermistors decrease in resistance as temperature increases. Temp. coefficients range from –2%/°C to –5%/°C @ 25°C. Max. Operating Temperature: +150°C.
Similar Products