Location: 
All Products

Amphenol Advanced Sensors RL0503-5820-97-MS

Amphenol Advanced Sensors - RL0503-5820-97-MS - Thermistor,  Epoxy Coated; 0.200 0.40 In.; Nickel Ptfe Insulated View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Advanced Sensors Thermistor, Epoxy Coated; 0.200 0.40 In.; Nickel Ptfe Insulated
Mfr. Part#:
RL0503-5820-97-MS

Allied Stock#: 70181393

 RoHS Compliant Part

 
View More from Amphenol Advanced Sensors >>
Pricing (USD) & Availability
Standard Pricing
$0.994 (Each)
1$0.994
25$0.943
100$0.882
250$0.816
500$0.729
Availability

24617 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RL0503 Series
Coating: Epoxy
Diameter, Disc: 0.095 in.
Dissipation Constant: 1.4
Lead Material: Nickel PTFE Insulated
Length, Lead: 0.200 +⁄- 0.40 in.
Mounting Type: PCB/Probe Mounting
Package Type: Disc
Resistance: 10 kilohms
Special Features: High Sensitivity
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -50 °C
Termination: Radial Leads
Time Constant: 15 Sec.
Tolerance: ±2 %
Type: NTC

Overview

  • Temperature Accuracy: ±1°C @ 25°C
  • Dissipation Constant: 1.4 mW/°C
  • Time Constant: 15 Seconds
  • Operating Range: –50°C to +150°C