Location: 
All Products

Amphenol Advanced Sensors NPA-700B-015A

Amphenol Advanced Sensors - NPA-700B-015A - Pressure Sensor;  I2C Digital;  15 psi Absolute;  Barbed;  Surface Mount View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Advanced Sensors Pressure Sensor; I2C Digital; 15 psi Absolute; Barbed; Surface Mount
Mfr. Part#:
NPA-700B-015A

Allied Stock#: 70237966

 RoHS Compliant Part

 
View More from Amphenol Advanced Sensors >>
Pricing (USD) & Availability
Standard Pricing
$22.21 (Each)
100$22.210
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Accuracy: ±1.5 %FSO
Brand/Series: NPA Series
Current, Supply: 1 mA
Function: Pressure
Impedance: 5000 Ohm
Impedance, Input: 5000 Ohm
Mounting Type: Surface Mount
Output: I<sub>2</sub>C Digital
Output Type: Voltage
Package Type: SOIC-14
Range, Measurement: 15 psi
Sensor Type: Pressure
Supply Voltage: 10 VDC
Temperature, Range: -40 to 125 °C
Termination: SMD

Overview

The NPA product Series is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC-14 pin surface mount, the NPA Series is available in Gage, Absolute or Differential pressure ranges with either mV, amplified analog or digital outputs. The sensor is intended for printed circuit board mounting and delivered in optional tape and reel form to simplify manufacturing handling.
Features:
  • Surface Mountable
  • Differential, Gauge, Absolute and Low Pressure
  • 10" H2O to 30 psi Full Scale
  • Analog Amplified Analog or Digital Output
  • Uncalibrated mV Output Option
  • Digital Pressure Signal: 14-Bit ADC/11-Bit DAC
  • On Chip Temperature Sensor in Digital Mode
  • Operating Temperature Range of –40 to 125°C
  • Total Error Band < ±1.5% FSO
  • 60X Overpressure on Ranges <1 psi