Location: 
All Products

Amphenol Advanced Sensors EC95F103WN

Amphenol Advanced Sensors - EC95F103WN - Thermistor; 10; PCB Mount Mtg. Type; 2.5InLead; Bare Tinned Alloy View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Advanced Sensors Thermistor; 10; PCB Mount Mtg. Type; 2.5InLead; Bare Tinned Alloy
Mfr. Part#:
EC95F103WN

Allied Stock#: 70012604

 RoHS Compliant Part

 
View More from Amphenol Advanced Sensors >>
Pricing (USD) & Availability
Standard Pricing
$4.44 (Each)
1$4.438
50$4.068
100$3.755
250$3.487
500$3.254
Availability

558 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EC95 Series
Coating: Epoxy
Mounting Type: PCB
Package Type: PCB
Resistance: 10 kilohms
Special Features: Interchangeable
Termination: Radial Leads
Type: NTC

Overview

The DC95/EC95 thermistors have higher dissipation constants than glass-coated beads or probe-style thermistors and therefore can be used in circuits of moderate power levels. The thermal time constant of chip-style thermistors is comparable to that of large glass probes. This series chip thermistor is especially suitable for disposable and permanent medical product usage, as well as energy management systems, appliances, industrial equipment and automotive applications. Although suitable for applications in the temperature range of –80°C to +150°C, best stability is achieved at temperatures not exceeding 105°C. Additional temperature ranges, quantity price breaks, narrower temperature ranges and large variety of sensor configurations, housing, enclosures and mounting are available as special order items.

  • Maximum Power Level: 0.075 Watt at 25°C (Derating to Zero Watt at 100°C)
  • Dissipation Constant in Still Air: 1 mW/°C
  • Thermal Time Constant in Still Air: 10 Sec