Location: 
All Products

Amphenol Advanced Sensors CL-70

Amphenol Advanced Sensors - CL-70 - Thermistor;  ICL;  NTC;  Res 16 Ohms;  Tol 25%;  Radial;  Disc;  Cur-Rtg 4 A;  Dia-Max 0.77 In View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Advanced Sensors Thermistor; ICL; NTC; Res 16 Ohms; Tol 25%; Radial; Disc; Cur-Rtg 4 A; Dia-Max 0.77 In
Mfr. Part#:
CL-70

Allied Stock#: 70181350

 RoHS Compliant Part

 
View More from Amphenol Advanced Sensors >>
Pricing (USD) & Availability
Standard Pricing
$1.38 (Each)
1$1.380
10$1.246
25$1.195
100$1.164
500$1.030
1000$0.865
5000$0.845
Availability

1469 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CL Series
Current Rating: 4 A
Package Type: Disc
Resistance: 16 Ohms
Special Features: Inrush Current Limiter
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -50 °C
Termination: Radial Leads
Time Constant: 100 Sec.
Tolerance: ±25 %
Type: NTC

Overview

Features
  • Low Cost, Solid State Device for Inrush Current Suppression
  • Excellent Mechanical Strength
  • Wide Operating Temperature Range: –58°F to 347°F (–50°C to 175°C)
  • Suitable for PCB Mounting
  • Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
    Applications
    Control of the Inrush Current in Switching Power Supplies, Fluorescent Lamp, Inverters, Motors, Etc.
  • Low Steady Resistance and Accompanying Power Loss
  • Small Size
  • Low Cost Solid State Sensor
  • Similar Products