Location: 
All Products

Amphenol Advanced Sensors CL-21

Amphenol Advanced Sensors - CL-21 - Thermistor; ICL; NTC; Res 1.3 Ohms; Tol 25%; Radial; Disc; Cur-Rtg 8 A; Dia-Max 0.55 In View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Advanced Sensors Thermistor; ICL; NTC; Res 1.3 Ohms; Tol 25%; Radial; Disc; Cur-Rtg 8 A; Dia-Max 0.55 In
Mfr. Part#:
CL-21

Allied Stock#: 70181316

 RoHS Compliant Part

 
View More from Amphenol Advanced Sensors >>
Pricing (USD) & Availability
Standard Pricing
$2.26 (Each)
1$2.262
50$1.376
100$1.253
250$1.192
500$1.019
Availability

507 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CL Series
Current Rating: 8 A
Package Type: Disc
Resistance: 1.3 Ohms
Special Features: Inrush Current Limiter
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -50 °C
Termination: Radial Leads
Time Constant: 60 Sec.
Tolerance: ±25 %
Type: NTC

Overview

Features
  • Low Cost, Solid State Device for Inrush Current Suppression
  • Excellent Mechanical Strength
  • Wide Operating Temperature Range: –58°F to 347°F (–50°C to 175°C)
  • Suitable for PCB Mounting
  • Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
    Applications
    Control of the Inrush Current in Switching Power Supplies, Fluorescent Lamp, Inverters, Motors, Etc.
  • Low Steady Resistance and Accompanying Power Loss
  • Small Size
  • Low Cost Solid State Sensor