Location: 
All Products

Amphenol Advanced Sensors CL-190

Amphenol Advanced Sensors - CL-190 - Thermistor;  ICL;  NTC;  Res 25 Ohms;  Tol 25%;  Radial;  Disc;  Cur-Rtg 2.4 A;  Dia-Max 0.55 In View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Advanced Sensors Thermistor; ICL; NTC; Res 25 Ohms; Tol 25%; Radial; Disc; Cur-Rtg 2.4 A; Dia-Max 0.55 In
Mfr. Part#:
CL-190

Allied Stock#: 70181371

 RoHS Compliant Part

 
View More from Amphenol Advanced Sensors >>
Pricing (USD) & Availability
Standard Pricing
$1.63 (Each)
1$1.631
50$1.376
100$1.152
250$1.111
500$1.081
Availability

922 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CL Series
Current Rating: 2.4 A
Package Type: Disc
Resistance: 25 Ohms
Special Features: Inrush Current Limiter
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -50 °C
Termination: Radial Leads
Time Constant: 110 Sec.
Tolerance: ±25 %
Type: NTC

Overview

Features
  • Low Cost, Solid State Device for Inrush Current Suppression
  • Excellent Mechanical Strength
  • Wide Operating Temperature Range: –58°F to 347°F (–50°C to 175°C)
  • Suitable for PCB Mounting
  • Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
    Applications
    Control of the Inrush Current in Switching Power Supplies, Fluorescent Lamp, Inverters, Motors, Etc.
  • Low Steady Resistance and Accompanying Power Loss
  • Small Size
  • Low Cost Solid State Sensor
  • Similar Products