Location: 
All Products

Amphenol Advanced Sensors CL-101

Amphenol Advanced Sensors - CL-101 - Thermistor; ICL; NTC; Res 0.5 Ohms; Tol 25%; Radial; Disc; Cur-Rtg 16 A; Dia-Max 0.93 In View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Advanced Sensors Thermistor; ICL; NTC; Res 0.5 Ohms; Tol 25%; Radial; Disc; Cur-Rtg 16 A; Dia-Max 0.93 In
Mfr. Part#:
CL-101

Allied Stock#: 70181363

 RoHS Compliant Part

 
View More from Amphenol Advanced Sensors >>
Pricing (USD) & Availability
Standard Pricing
$4.84 (Each)
1$4.843
10$4.410
25$4.006
100$3.602
500$2.472
1000$2.301
Availability

839 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CL Series
Current Rating: 16 A
Package Type: Disc
Resistance: 0.5 Ohms
Special Features: Inrush Current Limiter
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -50 °C
Termination: Radial Leads
Time Constant: 120 Sec.
Tolerance: ±25 %
Type: NTC

Overview

Features
  • Low Cost, Solid State Device for Inrush Current Suppression
  • Excellent Mechanical Strength
  • Wide Operating Temperature Range: –58°F to 347°F (–50°C to 175°C)
  • Suitable for PCB Mounting
  • Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
    Applications
    Control of the Inrush Current in Switching Power Supplies, Fluorescent Lamp, Inverters, Motors, Etc.
  • Low Steady Resistance and Accompanying Power Loss
  • Small Size
  • Low Cost Solid State Sensor