Location: 
All Products

Amphenol Advanced Sensors CC2A35

Amphenol Advanced Sensors - CC2A35 - ChipCap 2; Analog; 3%5V View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Advanced Sensors ChipCap 2; Analog; 3%5V
Mfr. Part#:
CC2A35

Allied Stock#: 70242148

 RoHS Compliant Part

 
View More from Amphenol Advanced Sensors >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$6.68 (Each)
100$6.680
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Accuracy: ±2 %
Brand/Series: ChipCap 2 Series
Current, Supply: 750 μA
Dimensions: 6.0 x 4.0 x 1.9 mm
Function: Temperature
Height: 0.075" (1.9mm)
Length: 0.236" (6mm)
Mounting Type: Surface Mount
Number of Pins: 8
Operating Voltage Range: 2.7 to 5.5 V
Output Type: Digital
Package Type: ChipCAP2
Range, Measurement: 14 bit (0.01%RH)
Resolution: 14 Bit
Sensor Type: Humidity/Temperature
Supply Voltage: 5 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Temperature, Range: -40 to 125 °C
Termination: Surface Mount
Type: Humidty/Temperature
Width: 0.157" (4mm)

Overview

ChipCap 2 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application.
A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded system in a reflow solderable SMD package.
Individually calibrated and tested, ChipCap 2 performs at ±2% from 20% to 80% RH (±3% over entire humidity range), and is simple and ready to use without further calibration or temperature compensation.

Features:
  • Fully Calibrated and Temperature Compensated
  • Digital or Analog Output with Alarm Function
  • Precision & Accuracy (±2% RH, ±0.3°C, 14 bit )
  • Free Operating Voltage (Min. 2.7 V to Max. 5.5 V)
  • Low Current Consumption
  • SMD Package for Automated Assembly
  • Reliable in Harsh Environments
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.