Location: 
All Products

Amphenol Advanced Sensors AL03006-11.7K-98-G1

Amphenol Advanced Sensors - AL03006-11.7K-98-G1 - Thermistor; 0.155 In. (Max.); 10% @ 25 DegC View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Advanced Sensors Thermistor; 0.155 In. (Max.); 10% @ 25 DegC
Mfr. Part#:
AL03006-11.7K-98-G1

Allied Stock#: 70181388

 RoHS Compliant Part

 
View More from Amphenol Advanced Sensors >>
Pricing (USD) & Availability
Standard Pricing
$1.20 (Each)
1$1.201
10$1.147
25$1.048
100$0.994
500$0.930
1000$0.840
5000$0.822
Availability

1145 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AL03006 Series
Coating: Glass Encapsulated
Length, Lead: 0.155 in. (Max.)
Resistance: 20 kilohms
Standards: IEC⁄EIA
Temperature, Operating, Maximum: 204 °C
Temperature, Operating, Minimum: -50 °C
Termination: Axial Leads
Tolerance: ±10 %
Type: NTC

Overview

Thermometric's glass encapsulated NTC thermistors are tiny pellets of thermistor material hermetically sealed in glass bodies. The hermetic seal makes these parts extremely stable in applications up to 204°C (400°F).

  • Temperature Range: –50°C to +204°C
  • Time Constant: 3 Seconds
  • Dissipation Constant: 2.0 mW/°C
  • Tolerance: ±10% @ 25°C
  • Similar Products