AMPERITE CO/OLYMPIC CONTROLS CORP 24D1-10SHDOD
RelayCMOS DigitalDelay-on-dropout DPDT24V DC4AKnob 1 - 10 Sec., HDOD Series
Mfr. Part #: 24D1-10SHDOD / RS Stock #: 70200070
Price
Qty.
Standard Price
1
$144.73
10
$137.50
25
$130.26
50
$123.02
100
$115.79
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
24 VDC
Current Rating
4 A
Function
Off-Delay
Isolation Voltage
750 VRMS Between Open Contacts, 1000 VRMS Between Adjacent Contacts, 1500 VRMS Between Contacts And Coil [DELETE]
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount
Power Rating
1000 VA
Primary Type
Time Delay Relays
Product Header
HDOD Series Delay-On-Dropout Time Delay Relays
Relay Type
Solid State
Repeatability
±5% %
Standards
UL, CSA
Termination
QC Tabs
Timing Range
1 Sec. to 10 Sec. sec
Voltage Rating
250 V
Overview
The HDOD Series uses digital CMOS circuitry in a hockey puck enclosure 2.5" × 2.5" × 3/4", epoxy sealed. Timing Mode: Adjustable by means of a built-in potentiometer with timing up to 100 minutes. True delay-on-dropout; timing cycle after removal of power. DPDT (2 form C) isolated relay contacts. Contact rating: 4 A. Operating Temperature: Ambient -40°C to +65°C. Mounting: Center hole mounting.