AMETEK DFS NC33A3G
Centraxial Blower 273.3 x 184.4 x 305.77mm, 540scfm, 220 V ac, 230 V ac
Mfr. Part #: NC33A3G / RS Stock #: 70097955
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,125.67
5
$3,919.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
540 CFM
Bearing Type
Ball
Inlet Diameter
5.1 in., 129.5 mm in
Static Pressure
3.5 IWG
Type
Regenerative
Voltage Rating
220 V ; 230 V
Overview
Ametek Nautilair Centraxial Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gasses are drawn into the blower via the inlet ports on the impeller blades.
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gasses are drawn into the blower via the inlet ports on the impeller blades.