All Products

AMETEK 150231-00

AMETEK - 150231-00 - Blower,  Nautilair,  8.9",  120V View larger image View larger image
Image may be a representation.
See specs for product details.

AMETEK Blower, Nautilair, 8.9", 120V
Mfr. Part#:

Allied Stock#: 70278244
View More from AMETEK >>
  • This item cannot be backordered online. Please call for quantities greater than 3.
Pricing (USD) & Availability
Standard Pricing
$1,269.63 (Each)

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Blower Type: DC
Brand/Series: Nautilair Series
Configuration: Scroll
Current Rating: 12 A
Diameter, Inlet: 3.95 In.
Diameter, Outlet: 5.68 In.
Static Pressure: 13 In. (H2O)
Temperature, Operating, Maximum: 50 °C
Temperature, Operating, Minimum: 0 °C
Termination: Terminals
Type: DC
Voltage Rating: 0 to 10 VDC
Weight: 9.3 Lbs.


  • Brushless DC Motor with Hall-Effect Sensor Feedback
  • Internal Electronic Commutation Controller with Built-In Speed Control and Protection Features
  • Long Life, Sealed, Ball bearings with High Temperature Grease
  • Similar Products