Location: 
All Products

American Zettler, Inc. AZ850-12

American Zettler, Inc. - AZ850-12 - Relay; E-Mech; GenPurp; DPDT; Ctrl-V 12DC; 1A; 250VAC; PCB Mnt; Thru-Hole; AZ850 Series View larger image View larger image
Image may be a representation.
See specs for product details.

American Zettler, Inc. Relay; E-Mech; GenPurp; DPDT; Ctrl-V 12DC; 1A; 250VAC; PCB Mnt; Thru-Hole; AZ850 Series
Mfr. Part#:
AZ850-12

Allied Stock#: 70132381

 RoHS Compliant Part

 

Resources

View AZ850-12 Datasheet Datasheet

View More from American Zettler, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.29 (Each)
1$2.290
100$1.940
500$1.740
Availability

386 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AZ850 Series
Contact Form: DPDT
Current Rating: 1 A
Dielectric Rating: 1000 V (RMS) (Between Contact Sets), 1000 V (RMS) (Across Contacts), 1250 V (RMS) (Contact to Coil) at Sea Level
Dimensions: 0.551" L x 0.197" H x 0.354" W
Function: General Purpose
Material, Contact: Silver Palladium, Gold Clad
Mounting Type: PCB
Number of Pins: 10
Power Rating: 60.2/30 VA/W
Relay Type: Electro Mechanical
Standards: UL, CUR
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -40 °C
Termination: Solder
Voltage Rating: 250 VAC
Voltage, Control: 12 VDC

Overview

1 A (Max.) (Switched Current), 220 VDC or 250 VAC, Microminiature Polarized Relay

Micro miniature polarized DIP relay. Monostable and bistable (latching) versions available. Contacts: DPDT (@ Form C) bifurcated crossbar contacts in silver/gold clad. Enclosure: LCP enclosure. Terminals: PC, tinned copper alloy.

  • Micro Miniature Size: Height — 0.354" (5.5 mm); Length — 0.551" (14 mm); Width — 0.354" (9 mm)
  • High Sensitivity, 79 mW Pickup
  • Monostable and Bistable (Latching) Two Coil Versions Available
  • DIP Terminal Layout, Fits 10-Pin IC Socket
  • Meets FCC Part 68.302 1500 V Lightening Surge
  • Epoxy Sealed for Automatic Wave Soldering and Cleaning
  • UL, CUR, File E43203, CSA 733763