Location: 
All Products

American Zettler, Inc. AZ822-2C-12DSE

American Zettler, Inc. - AZ822-2C-12DSE - Relay;  E-Mech;  Gen Purp;  DPDT;  Cur-Rtg 2A;  Ctrl-V 12DC;  Vol-Rtg 250/220AC/DC;  PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

American Zettler, Inc. Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 2A; Ctrl-V 12DC; Vol-Rtg 250/220AC/DC; PCB Mnt
Mfr. Part#:
AZ822-2C-12DSE

Allied Stock#: 70132373

 RoHS Compliant Part

 
View More from American Zettler, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.850 (Each)
1$0.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AZ822 Series
Contact Form: DPDT
Current Rating: 2 A
Dielectric Strength: 1000 V ( RMS) (Contact to Coil, Contact to Contact, Between Contact Sets)
Function: General Purpose
Insulation Resistance: 1000 Megohms @ 20 °C
Mounting Type: PCB
Number of Pins: 8
Power Rating: 125/60 VA/W
Relay Type: Electro Mechanical
Standards: UL, CUR
Temperature, Ambient, Minimum: -55 °C
Termination: Solder
Voltage Rating: 250 VAC
Voltage, Control: 12 VDC

Overview

DIP Relay, 2 A Rated Current, 220 VDC or 250 VAC Rated Voltage, 60 W Power Factor

Subminiature DIP Relay with DPDT (2 Form C). Enclosure: P.B.T. polyester. Terminals: Tinned copper alloy. Low profile for compact board spacing. DC coils to 48 VDC. Life expectancy to 10 million operations. Epoxy sealed for automatic wave Soldering and cleaning. Meets FCC part 68.302 1500 V lightning surge. Meets FCC part 68.304 1000 V Dielectric. Fits standard 16-Pin IC socket. UL, CUR File E43203.

AZ8222
  • 2 Amps @ 30 VDC, 1 Amp @ 125 VAC
  • Bifurcated Crossbar Contacts
  • Ultra-Sensitivity, 84 mW Pickup
  • Contact Material: Silver Nickel, Gold-Plated

    AZ822
  • 1 Amp @ 24 VDC, 0.5 Amp @ 120 VAC
  • Standard PC 0.1" Grid Terminal Spacing
  • Contact Material: Silver Palladium, Gold Clad
  • Sensitivity, 74 mW Pickup