Location: 
All Products

American Zettler, Inc. AZ8-1CH-5DSE

American Zettler, Inc. - AZ8-1CH-5DSE - Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 6A; Ctrl-V 5DC; Vol-Rtg 300/150AC/DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

American Zettler, Inc. Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 6A; Ctrl-V 5DC; Vol-Rtg 300/150AC/DC; PCB Mnt
Mfr. Part#:
AZ8-1CH-5DSE

Allied Stock#: 70132339

 RoHS Compliant Part

 

Resources

View AZ8-1CH-5DSE Datasheet Datasheet

View More from American Zettler, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.61 (Each)
1$1.610
50$1.490
100$1.380
500$1.340
1000$1.240
Availability

19 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AZ8 Series
Contact Form: SPDT
Current Rating: 6 A
Dielectric Rating: 750 V (RMS) (Contact to Contact)
Dimensions: 0.840" L x 0.637" W x 0.565" H
Function: General Purpose
Material, Contact: Silver Nickel
Mounting Type: PCB
Number of Pins: 5
Power Rating: 1800/180 VA/W
Relay Type: Electro Mechanical
Standards: UL, CUR
Temperature, Operating, Maximum: +90 °C
Temperature, Operating, Minimum: -55 °C
Termination: Solder
Voltage Rating: 300 VAC
Voltage, Control: 5 VDC

Overview

Miniature PC Board Relays, 150 VDC, Standard/Sensitive Relay, SPDT

Miniature PC Board Relay. Contacts: SPDT (1 form C) in 3 amps (silver) or 6 amps (silver nickel). Terminals: Tinned copper alloy, PC terminals. Enclosure: P.E.T. polyester. Available in sensitive coil (DSE).

  • Subminiature Size
  • High Sensitivity, 110 mW Pickup
  • Life Expectancy to 20 Million Operations
  • Extremely Low Cost
  • 3- or 6-Amp Contacts @ 28 VDC/300 VAC
  • Class B (130°C) Standard, Class F (155°C) Versions Available
  • Epoxy Sealed
  • UL, CUR File E44211
  • VDE Approved Versions Available
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.