Location: 
All Products

American Zettler, Inc. AZ743-2C-24DE

American Zettler, Inc. - AZ743-2C-24DE - Relay; E-Mech; Power; DPDT; Cur-Rtg 10A; Ctrl-V 24DC; Vol-Rtg 400/150AC/DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

American Zettler, Inc. Relay; E-Mech; Power; DPDT; Cur-Rtg 10A; Ctrl-V 24DC; Vol-Rtg 400/150AC/DC; PCB Mnt
Mfr. Part#:
AZ743-2C-24DE

Allied Stock#: 70132364

 RoHS Compliant Part

 
View More from American Zettler, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.61 (Each)
1$2.610
50$2.490
100$2.400
250$2.320
500$2.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AZ743 Series
Contact Form: DPDT
Current Rating: 10 A
Function: Power
Mounting Type: PCB
Number of Pins: 8
Power Rating: 2500/240 VA/W
Relay Type: Electro Mechanical
Standards: UL, VDE, CUR
Termination: Solder
Voltage Rating: 400 VAC
Voltage, Control: 24 VDC

Overview


Miniature Relay with SPST (1 Form A), SPDT (1 Form C), DPST (2 Form A and B), and DPDT (2 Form C) contacts. Contact Material: Silver cadmium oxide or silver tin oxide, gold plating available. Enclosure: P.B.T. polyester. Terminals: PC, tinned copper alloy.

  • Dielectric Strength 5000 V RMS Coil to Contact
  • Low Cost
  • Isolation Spacing Greater Than 10 mm
  • Single Pole and Double Pole (Forms A, B, C Available)
  • 10-Amp (AZ743), 12-Amp (AZ761) and 16-Amp (AZ762) Switching @ 250 VAC, Resistive
  • Class B (130°C) Standard, Class F (155°C) Versions Available
  • Epoxy Sealed Versions Available
  • UL, CUR File E44211, VDE 124746 ÜG