Location: 
All Products

American Zettler, Inc. AZ733-2C-24DE

American Zettler, Inc. - AZ733-2C-24DE - Relay; E-Mech; Power; DPDT; Cur-Rtg 10A; Ctrl-V 24DC; Vol-Rtg 300/150AC/DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

American Zettler, Inc. Relay; E-Mech; Power; DPDT; Cur-Rtg 10A; Ctrl-V 24DC; Vol-Rtg 300/150AC/DC; PCB Mnt
Mfr. Part#:
AZ733-2C-24DE

Allied Stock#: 70132399

 RoHS Compliant Part

 

Resources

View AZ733-2C-24DE Datasheet Datasheet

View More from American Zettler, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.87 (Each)
1$1.870
25$1.820
50$1.720
100$1.620
250$1.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1

Specifications

Brand/Series: AZ733 Series
Contact Form: DPDT
Current Rating: 10 A
Function: Power
Mounting Type: PCB
Number of Pins: 8
Power Rating: 2500/300 VA/W
Relay Type: Electro Mechanical
Standards: UL, TUV, CUR
Termination: Solder
Voltage Rating: 300 VAC
Voltage, Control: 24 VDC

Overview

Power Relay, 10 A Rated Current, 150 VDC or 380 VAC Rated Voltage, 300 W Power Factor
  • Dielectric strength 5000 V (RMS)
  • Epoxy sealed version available
  • 10 A switching-double pole contacts
  • Isolation spacing greater than 8mm
    PC terminal. PCB mount. DPDT contact form.