Location: 
All Products

American Zettler, Inc. AZ696-1C-24DE

American Zettler, Inc. - AZ696-1C-24DE - Relay; E-Mech; Power; SPDT; Cur-Rtg 10A; Ctrl-V 24DC; Vol-Rtg 380/150AC/DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

American Zettler, Inc. Relay; E-Mech; Power; SPDT; Cur-Rtg 10A; Ctrl-V 24DC; Vol-Rtg 380/150AC/DC; PCB Mnt
Mfr. Part#:
AZ696-1C-24DE

Allied Stock#: 70132342

 RoHS Compliant Part

 

Resources

View AZ696-1C-24DE Datasheet Datasheet

View More from American Zettler, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$4.99 (Each)
1$4.990
25$4.710
50$4.450
100$4.150
250$3.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AZ696 Series
Coil Resistance: 2350 Ohms
Contact Form: SPDT
Contact Resistance: 100 Milliohms (Max.)
Current Rating: 10 A
Dielectric Rating: 5000 V (RMS) Coil to Contact
Dimensions: 1.132" L x 0.408" W x 0.494" H
Dropout Voltage: 10% of Greater Than 24 VDC
Function: Power
Material, Contact: Silver Cadmium Oxide
Mounting Type: PCB
Number of Pins: 5
Power Rating: 2500/300 VA/W
Relay Type: Electro Mechanical
Standards: UL, VDE, IEC, CUR
Temperature, Operating: -40 to +100 °C
Termination: Solder
Voltage Rating: 380 VAC
Voltage, Control: 24 VDC

Overview

10 A Sub-Miniature Power Relay
  • High sensitivity, 120 mW pickup
  • Dielectric strength 5000 V (RMS)
  • Isolation spacing greater than 8 mm
    10 Amp switching capability.