Location: 
All Products

American Zettler, Inc. AZ2280-1A-24A

American Zettler, Inc. - AZ2280-1A-24A - Relay; E-Mech; Power; SPST; Cur-Rtg 30A; Ctrl-V 24AC; Vol-Rtg 277/28AC/DC; UL,  CUR View larger image View larger image
Image may be a representation.
See specs for product details.

American Zettler, Inc. Relay; E-Mech; Power; SPST; Cur-Rtg 30A; Ctrl-V 24AC; Vol-Rtg 277/28AC/DC; UL, CUR
Mfr. Part#:
AZ2280-1A-24A

Allied Stock#: 70132397

 RoHS Compliant Part

 

Resources

View AZ2280-1A-24A Datasheet Datasheet

View More from American Zettler, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.13 (Each)
1$2.130
50$2.050
100$1.870
500$1.770
1000$1.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AZ2280 Series
Contact Form: SPST-NO
Current Rating: 30 A
Dielectric Rating: 1500 V (RMS) Contact to Contact @ Sea Level For 1 Minute, 2500 V (RMS) Contact to Coil @ Sea Level For 1 Minute
Dimensions: 1.08" L x 1.09" W x 1.98" H
Function: General Purpose
Material, Contact: Silver Alloy
Power Rating: 8310/840 VA/W
Relay Type: Electro Mechanical
Standards: UL, CUR
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -55 °C
Termination: QC Tabs
Voltage Rating: 277 VAC
Voltage, Control: 24 VAC

Overview

30 A Miniature Power Relays
  • Quick-connect leads for contacts and coil
    The insulation resistance of the relay is 1000 Megohms (M") @ 500 VDC, +20 °C, 50% RH.