Location: 
All Products

American Zettler, Inc. AZ2100-1A-12DE

American Zettler, Inc. - AZ2100-1A-12DE - Relay; E-Mech; Power; SPST; Cur-Rtg 40A; Ctrl-V 12DC; Vol-Rtg 300/30AC/DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

American Zettler, Inc. Relay; E-Mech; Power; SPST; Cur-Rtg 40A; Ctrl-V 12DC; Vol-Rtg 300/30AC/DC; PCB Mnt
Mfr. Part#:
AZ2100-1A-12DE

Allied Stock#: 70132357

 RoHS Compliant Part

 
View More from American Zettler, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.86 (Each)
1$2.860
50$2.700
100$2.570
250$2.380
500$2.100
Availability

812 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AZ2100 Series
Contact Form: SPST-NO
Current Rating: 40 A
Function: Power
Mounting Type: PCB
Number of Pins: 5
Power Rating: 10000/900 VA/W
Relay Type: Electro Mechanical
Standards: UL, VDE
Termination: QC Tabs
Voltage Rating: 300 VAC
Voltage, Control: 12 VDC

Overview

Standard PCB Relays, 30 A Current Rating, SPST N.O Contact Form

30-Amp Miniature Power relay with SPDT (1 Form C) or SPST N.O. (1 Form A). Contact Material : Silver cadmium oxide. Enclosure: P.B.T. polyester. Terminals: PC, tinned copper alloy with quick-connect tabs.

  • PC and Quick Connect Terminals
  • 30-Amp Switching @ 277 VAC
  • UL 508 and 873 Spacing
  • Class B (130°C) Standard, Class F (155°C) Versions Available
  • Epoxy Sealed