Location: 
All Products

American Power Conversion (APC) SURTA3000RMXL3U

American Power Conversion (APC) - SURTA3000RMXL3U - Smart UPS;  RT;  3000VA;  Rack Tower;  120V View larger image View larger image
Image may be a representation.
See specs for product details.

American Power Conversion (APC) Smart UPS; RT; 3000VA; Rack Tower; 120V
Mfr. Part#:
SURTA3000RMXL3U

Allied Stock#: 70125183

 RoHS Compliant Part

 

Resources

View SURTA3000RMXL3U Datasheet Datasheet

View More from American Power Conversion (APC) >>
Pricing (USD) & Availability
Standard Pricing
$2,735.00 (Each)
1$2,735.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Smart-UPS RT Series
Dimensions: 5.1 H x 17 W x 26 D
Input Type: NEMA L5-30P
Mounting Type: Rack
Operation: Online
Output Type: (6) NEMA 5-15R, (2) NEMA 5-20R
Power Rating: 3 kVA
Supply Voltage: 120 VAC
Type: Network
Voltage, Output: 120 VAC
Weight: 120 lbs. (54.4 kg)

Overview

Performance power protection for servers and networks. Award-winning Smart-UPS towers are ideal for protecting business critical fileservers (Intel and UNIX based), minicomputers, network switches and hubs, point of sale, retail, bank back office and ATMs. Rack-mount version are the choice for rack optimized servers, server appliances, blade servers, other blade devices and rack-mounted network switches and hubs.

Features:
  • AVR Boost and AVR Trim Automatic Voltage Regulation
  • Free PowerChute® Software for Advanced Power Management
  • Optional SmartSlot Accessories Customize Functionality
  • Network-Grade Surge Suppression and Lightning Protection
  • Automatic Battery and UPS Self-Testing
  • Extendable Run-Times Available
  • 120 Volt Input/Output
  • Two-Year Warranty and $150,000 Lifetime Equipment Protection Policy
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products