Location: 
All Products

American Power Conversion (APC) SURT5000XLT

American Power Conversion (APC) - SURT5000XLT - UPS;  5000 VA Output Power;  3500 W Output;  208 V Output;  208 V;  208 V View larger image View larger image
Image may be a representation.
See specs for product details.

American Power Conversion (APC) UPS; 5000 VA Output Power; 3500 W Output; 208 V Output; 208 V; 208 V
Mfr. Part#:
SURT5000XLT

Allied Stock#: 70124986

Resources

View SURT5000XLT Datasheet Datasheet

View More from American Power Conversion (APC) >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: Maintenance-Free Sealed Lead-Acid Battery with Suspended Electrolyte Leakproof
Brand/Series: Smart-UPS RT Series
Capacity: 5000 VA Output Power
Dimensions: 17 H x 5.1 W x 26 D
Frequency, Output: 50⁄60 Hz ± 3 Hz User Adjustable ± 0.1
Input Type: NEMA L6-30P
Input Voltage: 208 V
Interface: DB-25 RS-232, SmartSlot
Mounting Type: Rack
Operation: Double Conversion Online
Output Type: (2) NEMA L6-20R, (2) NEMA L6-30R
Power Rating: 3.5 kW
Standards: CSA Certified, FCC Part 15 Class A, UL Listed
Supply Voltage: 208 VAC
Temperature, Operating: 0 to 40 °C
Type: Industrial, Network
Voltage, Battery: 208 V
Voltage, Nominal: 208 V Output
Voltage, Output: 208 VAC
Weight: 120 lbs. (54.4 kg)

Overview

Performance power protection for servers and networks. Award-winning Smart-UPS towers are ideal for protecting business critical fileservers (Intel and UNIX based), minicomputers, network switches and hubs, point of sale, retail, bank back office and ATMs. Rack-mount version are the choice for rack optimized servers, server appliances, blade servers, other blade devices and rack-mounted network switches and hubs.

Features:
  • AVR Boost and AVR Trim Automatic Voltage Regulation
  • Free PowerChute® Software for Advanced Power Management
  • Optional SmartSlot Accessories Customize Functionality
  • Network-Grade Surge Suppression and Lightning Protection
  • Automatic Battery and UPS Self-Testing
  • Extendable Run-Times Available
  • 120 Volt Input/Output
  • Two-Year Warranty and $150,000 Lifetime Equipment Protection Policy
  • Similar Products