All Products

American Power Conversion (APC) SMT3000I

American Power Conversion (APC) - SMT3000I - UPS;  SMART-UPS;  LCD DISPLAY;  3000VA;  INPUT/OUTPUT: 230V;  2700WATTS View larger image View larger image
Image may be a representation.
See specs for product details.

American Power Conversion (APC) UPS; SMART-UPS; LCD DISPLAY; 3000VA; INPUT/OUTPUT: 230V; 2700WATTS
Mfr. Part#:

Allied Stock#: 70125245
View More from American Power Conversion (APC) >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$1,887.56 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Battery Type: Lead-Acid
Brand/Series: SMT Series
Color: Black
Communication: SmartSlot, USB
Connection, Input: IEC-320 C20<br />Schuko CEE 7 / EU1-16P<br />British BS1363A
Cord Length: 1.83 m
Dimensions: 17.13 H x 7.76 W x 21.42 D
Input Type: IEC-320 C20<br>Schuko CEE 7 / EU1-16P<br>British BS1363A
Mounting Type: Tower
Operation: Line-Interactive
Output Type: (8) IEC 320 C13; (1) IEC 320 C19; (2) IEC Jumpers
Power Rating: 3 kVA
Supply Voltage: 230 V
Time, Backup: 5.1 min.
Type: Network
Voltage, Output: 230 V
Voltage, Supply: 230 V
Weight: 115.7 lbs. (52.5 kg)


Nominal Input Voltage: 230 V
Input Frequency: 50/60 Hz
Input Voltage Range: 160-285 V
Battery Type: Maintenance-free sealed Lead-Acid battery with suspended electrolyte :leakproof
Typical Recharge Time: 3 Hours
Similar Products