Location: 
All Products

American Power Conversion (APC) SMT3000

American Power Conversion (APC) - SMT3000 - UPS;  SMART-UPS;  LCD;  2700 WATTS;  3000VA;  120V;  RS-232 CBL;  USB CBL View larger image View larger image
Image may be a representation.
See specs for product details.

American Power Conversion (APC) UPS; SMART-UPS; LCD; 2700 WATTS; 3000VA; 120V; RS-232 CBL; USB CBL
Mfr. Part#:
SMT3000

Allied Stock#: 70125201

 RoHS Compliant Part

 
View More from American Power Conversion (APC) >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$1,308.68 (Each)
1$1,308.680
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Smart-UPS Series
Capacity: 3000 VA
Color: Black
Communication: DB9, RS232, SmartSlot, USB
Cord Length: 1.83 m
Dimensions: 432 H x 196 W x 546 D
Frequency, Output: 47-53 (50), 57-63 (60) Hz
Input Type: NEMA L5-30P
Interface: DB-9 RS-232, SmartSlot, USB
Mounting Type: Rack
Operation: Line-Interactive
Output Type: (8) NEMA 5-15R, (2) NEMA 5-20R
Power Rating: 2.7 kW
Supply Voltage: 120 VAC
Time, Backup: 5.5 min.
Type: Network
Voltage, Output: 120 VAC
Weight: 116.2 lbs. (52.73 kg)

Overview

Performance power protection for servers and networks. Award-winning Smart-UPS towers are ideal for protecting business critical fileservers (Intel and UNIX based), minicomputers, network switches and hubs, point of sale, retail, bank back office and ATMs. Rack-mount version are the choice for rack optimized servers, server appliances, blade servers, other blade devices and rack-mounted network switches and hubs. Features:
  • AVR Boost and AVR Trim Automatic Voltage Regulation
  • Free PowerChute® Software for Advanced Power Management
  • Optional SmartSlot Accessories Customize Functionality
  • Network-Grade Surge Suppression and Lightning Protection
  • Automatic Battery and UPS Self-Testing
  • Extendable Run-Times Available
  • 120 Volt Input/Output
  • Two-Year Warranty and $150,000 Lifetime Equipment Protection Policy
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products