Location: 
All Products

American Power Conversion (APC) PRO7

American Power Conversion (APC) - PRO7 - Surge Arrestor/Protector;  7;  13 kA;  User Manual;  1.9 lbs.;  120 V; View larger image View larger image
Image may be a representation.
See specs for product details.

American Power Conversion (APC) Surge Arrestor/Protector; 7; 13 kA; User Manual; 1.9 lbs.; 120 V;
Mfr. Part#:
PRO7

Allied Stock#: 70125402

 RoHS Compliant Part

 

Resources

View PRO7 Datasheet Datasheet

View More from American Power Conversion (APC) >>
Pricing (USD) & Availability
Standard Pricing
$26.57 (Each)
1$26.570
25$25.890
50$24.570
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cord Length: 6 ft.
Current Rating: 15 A
Current, Surge: 13 kA
Dimensions: 2.00" H x 4.25" W x 10.50" D
Includes: User Manual
Number of Outlets: 7
Standards: UL Listed, CSA Certified
Type: Suppressed
Voltage Rating: 120 VAC
Weight: 1.9 lbs.

Overview

CabinetMATE Surge Protectors, 330 V (Clamping Level), 15 A, 6 ft. Cord Length
  • Lightning and surge protection
  • Protection working indicator
  • Right angle plug
  • Site wiring fault indicator
    Surge arrestor/protector with 7 outlets.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.