Location: 
All Products

American Power Conversion (APC) P6M10

American Power Conversion (APC) - P6M10 - SURGE PROTECTOR;  ESSENTIAL;  SURGEARREST;  6 OUTLETS;  METAL;  10FT CORD;  120V;  15AM View larger image View larger image
Image may be a representation.
See specs for product details.

American Power Conversion (APC) SURGE PROTECTOR; ESSENTIAL; SURGEARREST; 6 OUTLETS; METAL; 10FT CORD; 120V; 15AM
Mfr. Part#:
P6M10

Allied Stock#: 70125176

 RoHS Compliant Part

 
View More from American Power Conversion (APC) >>
Pricing (USD) & Availability
Standard Pricing
$24.45 (Each)
1$24.450
15$23.020
25$20.090
Availability

61 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cord Length: 10 ft.
Current Rating: 15 A
Dimensions: 63 W x 335 H x 100 38 D mm
Flammability Rating: UL 1449 TVSS Rating
Material, Body: Metal
Number of Outlets: 6
Outlet Location: Top
Surge Energy Rating: 540 J
Type: Surge Protector
Voltage, Operating: 120 V

Overview



APC Essential SurgeArrest, 6 outlets, 10 Ft. cord, metal housing, 120 V