Location: 
All Products

American Electrical, Inc. TS3575SL

American Electrical, Inc. - TS3575SL - DIN RAIL TS 35 X 7.5MM SLOTTED 2M LENGTH ZINC PLATING View larger image View larger image
Image may be a representation.
See specs for product details.

American Electrical, Inc. DIN RAIL TS 35 X 7.5MM SLOTTED 2M LENGTH ZINC PLATING
Mfr. Part#:
TS3575SL

Allied Stock#: 70037691

 RoHS Compliant Part

 
View More from American Electrical, Inc. >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$5.28 (Each)
1$5.280
5$5.100
10$4.850
Availability

933 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 358 Series
Length: 2m

Overview

Din Rail saves space since it organizes terminals in a set pattern. Din Rails save time since many other control components can be mounted on the same rail - no components are direct mounted - ultimately saving our customers money. Our Din Rails are made of steel and Zinc plated finish, which is the industry standard and also RoHS compliant. As always, our rails are not marked with a company name and are CE Approved.


  • Steel design
  • Industry standard Materials
  • Zinc chromate plating
  • CE approved
  • 2 meter length
  • 35 mm X 7.5 mm


  • Similar Products