Location: 
All Products

American Electrical, Inc. 1382010

American Electrical, Inc. - 1382010 - Ferrule,  Insulated Wire;  Yellow;  18 AWG;  2x1 mm2;  W View larger image View larger image
Image may be a representation.
See specs for product details.

American Electrical, Inc. Ferrule, Insulated Wire; Yellow; 18 AWG; 2x1 mm2; W
Mfr. Part#:
1382010

Allied Stock#: 70037650

 RoHS Compliant Part

 
View More from American Electrical, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$33.64 (Pack of 500)
1$33.640
5$32.500
10$30.930
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Weidmuller Color Code Series
Color: Yellow
Contact Plating: Tin
Dimensions, Ferrule: 5.1 mm
Insulation Material: Plastic
Insulation Type: Insulated
Length, Overall: 15 mm mm
Length, Pin: 8 mm mm
Material, Contact: Copper
Package Quantity: 500
Style: DIN, Weidmuller
Type: Dual Wire
Wire Size: 18 AWG

Overview


Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules with molded insulators formed to accept two wires are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products