Location: 
All Products

American Electrical, Inc. 13121015

American Electrical, Inc. - 13121015 - Ferrule;  16 AWG;  2;  Twin Wire;  Black;  20 mm;  12 mm;  Copper;  Plastic View larger image View larger image
Image may be a representation.
See specs for product details.

American Electrical, Inc. Ferrule; 16 AWG; 2; Twin Wire; Black; 20 mm; 12 mm; Copper; Plastic
Mfr. Part#:
13121015

Allied Stock#: 70037556

 RoHS Compliant Part

 
View More from American Electrical, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$44.74 (Pack of 500)
1$44.740
5$43.220
10$41.130
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: DIN Color Code Series
Color: Black
Contact Plating: Tin
Dimensions, Ferrule: 6.4 mm
Insulation Material: Plastic
Insulation Type: Insulated
Length, Ferrule: 12 mm
Length, Overall: 20 mm mm
Length, Pin: 12 mm mm
Material, Contact: Copper
Number of Wires: 2
Package Quantity: 500
Style: DIN
Type: Dual Wire
Wire Size: 16 AWG

Overview

Twin Wire Ferrules, 8 to 16 mm Ferrule Length

Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules with molded insulators formed to accept two wires are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.
The overall length of the material is 15 to 31 mm.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.