Location: 
All Products

American Electrical, Inc. 1218135

American Electrical, Inc. - 1218135 - Crimp Terminal;  Non-Insulated Wire Ferrule;  2 AWG;  18 mm;  8.3 mm Dia. View larger image View larger image
Image may be a representation.
See specs for product details.

American Electrical, Inc. Crimp Terminal; Non-Insulated Wire Ferrule; 2 AWG; 18 mm; 8.3 mm Dia.
Mfr. Part#:
1218135

Allied Stock#: 70037534

 RoHS Compliant Part

 
View More from American Electrical, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$30.21 (Pack of 100)
1$30.210
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Non-Insulated DIN 46228 Series
Contact Plating: Tin
Dimensions, Ferrule: 8.3 mm
Insulation Type: Uninsulated
Length, Overall: 18 mm mm
Length, Pin: 18 mm
Material, Contact: Copper
Package Quantity: 100
Style: DIN
Type: Single Wire
Wire Size: 2 AWG

Overview

Non-Insulated Ferrule Material, Tin Plated Copper Tube Material

Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks.

  • Material: Tin Plated Copper
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.