Location: 
All Products

American Electrical, Inc. 11181025

American Electrical, Inc. - 11181025 - Ferrule;  14 AWG;  Insulated Wire View larger image View larger image
Image may be a representation.
See specs for product details.

American Electrical, Inc. Ferrule; 14 AWG; Insulated Wire
Mfr. Part#:
11181025

Allied Stock#: 70037450

 RoHS Compliant Part

 
View More from American Electrical, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$25.05 (Pack of 500)
1$25.050
5$24.200
10$23.030
Availability

19 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: DIN Color Code Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 4.8 mm
Dimensions, Ferrule: 4.2 mm
Insulation Material: Plastic
Insulation Type: Insulated
Length, Overall: 25 mm mm
Length, Pin: 18 mm mm
Material, Contact: Copper
Package Quantity: 500
Stripping Length: 18 mm
Style: DIN
Type: Single Wire
Wire Size: 14 AWG

Overview

16 AWG, Tin Plated Copper Tube, 12.5 mm Overall Length, Ferrules

Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.
Ferrule sleeve material plastic.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.