Location: 
All Products

American Beauty CS-ABKIT

American Beauty - CS-ABKIT - Soldering Iron Maintenance Kit - For All American Beauty Soldering Irons View larger image View larger image
Image may be a representation.
See specs for product details.

American Beauty Soldering Iron Maintenance Kit - For All American Beauty Soldering Irons
Mfr. Part#:
CS-ABKIT

Allied Stock#: 70140872

 RoHS Compliant Part

 
View More from American Beauty >>
Pricing (USD) & Availability
Standard Pricing
$31.00 (Each)
1$31.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

For Use With: 3112 - 40, 50 or 60-Watt Production-Ready Pencil-Style Soldering Iron, 3114 - 60 or 75-Watt Industrial Soldering Iron, 3125 - 60 or 75-Watt Industrial Soldering Iron, 3138 - 100, 130 or 150-Watt Heavy-Duty Soldering Iron, 3138x - 175-Watt Heavy-Duty Soldering Iron, 3158 - 200-Watt Heavy-Duty Soldering Iron, 3158x - 250-Watt Heavy-Duty Soldering Iron, 3178 - 300-Watt Heavy-Duty Soldering Iron, 3198 - 550-Watt Heavy-Duty Soldering Iron

Overview



A new line of soldering iron maintenance kits that were developed to assure top performance and long life for heavy-duty industrial soldering irons is being introduced by American Beauty Soldering Tools of Clawson, Michigan.
American Beauty Soldering Iron Maintenance Kits include everything necessary to remove flux residue, contamination, and oxidation that build up between the inside of the iron's heating element and the surface of the heavy-duty tip. Requiring very little time, regular maintenance promotes optimum heat transfer and prolongs the life of any industrial soldering iron, claims the firm.
Packaged in handy storage cases, American Beauty Soldering Iron Maintenance Kits each contain a special spiral brush, steel wire brush, and flexible non-woven abrasive pads that wrap around a tips' shank. The spiral brushes have 1⁄4" hex shanks to fit most drills.
Used with the Following Tools:
  • 3112 - 40, 50 or 60-Watt Production-Ready Pencil-Style Soldering Iron
  • 3114 - 60 or 75-Watt Industrial Soldering Iron
  • 3125 - 60 or 75-Watt Industrial Soldering Iron
  • 3138 - 100, 130 or 150-Watt Heavy-Duty Soldering Iron
  • 3138x - 175-Watt Heavy-Duty Soldering Iron
  • 3158 - 200-Watt Heavy-Duty Soldering Iron
  • 3158x - 250-Watt Heavy-Duty Soldering Iron
  • 3178 - 300-Watt Heavy-Duty Soldering Iron
  • 3198 - 550-Watt Heavy-Duty Soldering Iron

  • 1/4" Hex Shanks
  • Five Brushes Ranging in Diameter from 1⁄4" to 1-1⁄8"
  • Brushes Fit Most Electric Drills
  • Quick Change Adapter Included

  • Five-Inch, Ergo-Grip Handle
  • Stainless Steel Wire Bristles

  • Synthetic Fiber with Medium Abrasive Grit Size
  • Four 4" × 6 1⁄2" Pads
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.