Location: 
All Products

American Beauty 484-4G

American Beauty - 484-4G - Solder Wick;  Annealed Cooper; 0.098" X 5ft,  Blue; Organic Rosin Flux Wound View larger image View larger image
Image may be a representation.
See specs for product details.

American Beauty Solder Wick; Annealed Cooper; 0.098" X 5ft, Blue; Organic Rosin Flux Wound
Mfr. Part#:
484-4G

Allied Stock#: 70141077

 RoHS Compliant Part

 
View More from American Beauty >>
Pricing (USD) & Availability
Standard Pricing
$4.25 (Each)
1$4.250
Availability

169 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Coating: Organic Rosin Flux Wound
Color: Blue
Length: 5' (1.524m)
Material: Annealed Copper
Width: 0.098" (2.5mm)

Overview



Dri-Wick® Desoldering Braid simplifies the desoldering of printed circuit board components, posts, pots, flags, through-hole connections, pads and traces, as well as many non-PC board applications. Features and Benefits include - Pure Annealed Copper Braid - Cleanest, most efficient wick material. Attracts solder faster - Water-White Rosin Flux Formula protects copper from oxidation and speeds wicking action without contamination. Multiple Sizes ranging from .035" (.9mm) to .130" (3.30mm) wide. Also available in 50 foot spools.