Location: 
All Products

American Beauty 105PTM

American Beauty - 105PTM - Resistance Soldering Accessory - Precision Timer Module View larger image View larger image
Image may be a representation.
See specs for product details.

American Beauty Resistance Soldering Accessory - Precision Timer Module
Mfr. Part#:
105PTM

Allied Stock#: 70140875

 RoHS Compliant Part

 
View More from American Beauty >>
Pricing (USD) & Availability
Standard Pricing
$825.00 (Each)
1$825.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Case Type: Heavy-Duty Aluminum
Cord Length: 6 ft.
For Use With: Precision Timer Module for Micro to Standard Systems
Plug Size: 3.5 mm
Plug, Type: Micro-Jack
Product Type: Precision Timer Module
Supply Voltage: 110/220 V
Weight: 1.5 lbs.

Overview



Features
  • Designed for use with Power Units set at or below 1,200 Watts
  • Digital LCD Timer Module with multiple functionality
  • Run light, Lighted Rocker Switch, 10 AMP Circuit Protection & Heavy-duty aluminum case, Available in 110 V or 220 V
  • Rugged, Industrial Footswitch with 6 foot (1.83 m) with 3.5 mm micro-jack plug for low voltage activation
  • Three conductor, Detachable AC Cord set