Location: 
All Products

American Beauty 105A12

American Beauty - 105A12 - Resistance Soldering Power Unit;  250 W; 110 VAC;  Infinitely Variable Unit View larger image View larger image
Image may be a representation.
See specs for product details.

American Beauty Resistance Soldering Power Unit; 250 W; 110 VAC; Infinitely Variable Unit
Mfr. Part#:
105A12

Allied Stock#: 70141081

 RoHS Compliant Part

 

Resources

View 105A12 Datasheet Datasheet

View More from American Beauty >>
Pricing (USD) & Availability
Standard Pricing
$404.00 (Each)
1$404.000
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Connection Style: Taper pins
For Use With: Standard Tweezer Style Handpiece, Light Tweezer Style Handpiece, Micro Tweezer Style Handpiece, Light Plier Style Handpiece
Height: 71⁄4 in.
Length: 3.75" (95.25mm)
Power: 250 W
Weight: 7.0 lbs.
Width: 4.25" (108mm)

Overview



HEAT ON DEMAND! The backbone of any resistance soldering system is a high quality power unit. American Beauty's resistance power units are recognized industry-wide for their performance, reliability and safety. Common Features include; Fail-safe devices to ensure ultimate user safety, ability to be operated with a variety of handpieces, allowing you to customize resistance soldering to your particular application and the THREE-year warranty, guaranteeing the product to be free from manufacture defect and to work properly under normal operating conditions. Customization: Standard American Beauty Resistance based systems operate on 110-120 VAC and are assembled with std 6 foot cordset with NEMA 5-15 North American 3 pronged plugs. All American Beauty Resistance Systems are available in 220-240 VAC and/or with Internationl Cordsets, upon special request. Unless otherwise requested, footswitches are hard-wired into all 220-240 versions. Reminder: User should adhere to 50% duty cycle rule to ensure handpiece and power unit longevity. (i.e. Use for 10 seconds, rest for 10 seconds)

Advantages of Resistance Soldering Systems
  • Heating Is Instantaneous Eliminating Down Time for Warm-Up
  • Resistance Soldering Is Many Times Faster than Soldering with Traditional Irons
  • Heat Is Confined to the Solder Connection, Eliminating the Damage to Surrounding Areas
  • Resistance Soldering Handpieces Cool Extremely Fast, Reducing Risk of Serious Injury
  • Resistance Soldering Electrodes and Elements Last 2-3 Times Longer than Traditional Soldering Iron Tips, Greatly Reducing Replacement Costs
  • Systems are Easily Customizable to Specific Applications Helping to Achieve Optimum Soldering Results with Minimum Effort and Training
  • Footswitch Allows the Ability to “Cold Fixture”, Creating a Free Hand for the Operator
  • Handpieces Are Considerably Lighter, Helping to Reduce Operator Fatigue
  • More Efficient Use of Electricity Creates Savings on Power Consumption
  • Perfect for Difficult Soldering Applications, Especially Heat-Sink Problems