Location: 
All Products

Altech Corp SH03-5,08

Altech Corp - SH03-5,08 - Conn;  Term Blk;  PCB;  Plug;  Screw Cage;  3;  5.08 mm;  30-14 AWG;  Green;  12 A;  300 V View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Conn; Term Blk; PCB; Plug; Screw Cage; 3; 5.08 mm; 30-14 AWG; Green; 12 A; 300 V
Mfr. Part#:
SH03-5,08

Allied Stock#: 70077493

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$0.880 (Each)
1$0.880
Availability

1804 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus
Brand/Series: SH Series
Color: Green
Current Rating: 12 A
Level: Single Level
Number of Poles: 3 Pole
Pin Spacing: 5.08 mm
Primary Type: PCB
Termination: Screws
Type: Plug
Voltage Rating: 300 V
Wire Size: 30 to 14

Overview


Wire Entry

For industrial applications and/or applications where frequent wire terminations occur. Single mold offers maximum strength. Plugs mate with shrouded headers listed on page 83. UL, CSA, IEC/VDE.
5.08 mm (0.20") pin spacing. 12 A, 300 V, 30-14 AWG. Wire entry in same direction as plug-in. Color: Green.

Features
  • Perpendicular to Plug-In
  • Same Direction as Plug-In
  • Same Plane as Screws and Same Direction as Plug-In