Altech Corp RM84-2012-35-5230
Relay; Miniature; DPDT; 230VAC; 38 500 Ohm; IP67; 8A; 29 x 12.7 x 15.7 mm
Mfr. Part #: RM84-2012-35-5230 / RS Stock #: 70245611
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.97
10
$11.37
25
$10.77
50
$10.18
100
$9.58
250
$8.98
Additional Inventory
Can ship in 10 days:
426
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
8 A
Contact Form
DPDT
Contact Voltage Rating
300 V
Current Rating
8 A
Primary Type
Power Relays
Overview
Miniature dimensions Cadmium - free contacts 5000 V / 10 mm reinforced insulation For PCB and plug-in sockets Available special versions with the increased dielectric strength of the contact clearance IP67 flux proof, water proof and sealed cover protection (For IP40 unsealed, contact Altech)