Location: 
All Products

Altech Corp PS-S2024

Altech Corp - PS-S2024 - Power Supply; AC-DC; 24V@1A; 85-264V In; Enclosed; DIN Rail Mount; PS-S Series View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Power Supply; AC-DC; 24V@1A; 85-264V In; Enclosed; DIN Rail Mount; PS-S Series
Mfr. Part#:
PS-S2024

Allied Stock#: 70076006

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$37.60 (Each)
1$37.600
15$36.280
25$34.470
50$32.830
100$31.820
Availability

0 can ship immediately.

140 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PS-S Series
Configuration: Enclosed
Current Rating: 1 A
Current, Output: 1A
Input Voltage: 100-264
Mounting Type: Din Rail
Number of Outputs: 1
Operation: Switching
Output: 24VDC@1A
Power, Output: 20 W
Special Features: 3-Years Warranty, 100% Full Load Burn-in Test, Cooling by Free Air Convection, Short Circuit Protections, Overload Protections, Overvoltage Protections
Type: DIN-Rail
Voltage Rating: 24 V
Voltage, Output: 24 VDC

Overview



Altech DIN Rail mountable power supplies have a Universal AC input range of 85-264 V on the single-phase and 350-550 V on the three-phases. They are suitable for industrial and automation applications. This line has a built-in short circuit, overload, over-voltage and over-temperature protection. They are available from 45 W-960 W with standard voltage outputs of 5 V, 12 V, 15 V, 24 V on the lower wattage models, and 24 V and 48 V on the higher wattage units. These high efficiency (up to 91%) power supplies are cooled by free air convection, have an LED indicator for power on and have a 100% full load burn-in test. They are UL/cUL and CE approved and have a 3-year warranty.

  • UL508 Listed
  • Installed on DIN Rail TS35/7.5 or 15
  • Protections: Short Circuit/Overload/Overvoltage/Over Temperature
  • Cooling by Free Air Convection<
  • Worldwide Approvals
  • Universal AC Input
  • Three-Year Warranty