Location: 
All Products

Altech Corp PS-C12012

Altech Corp - PS-C12012 - Power Supply; AC-DC; 12V@10A; 88-264V In; Enclosed; DIN Rail Mount; PFC; PS-C Series View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Power Supply; AC-DC; 12V@10A; 88-264V In; Enclosed; DIN Rail Mount; PFC; PS-C Series
Mfr. Part#:
PS-C12012

Allied Stock#: 70076448

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$122.50 (Each)
1$122.500
15$117.940
25$112.890
50$108.250
100$105.360
Availability

8 can ship immediately.

48 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PS-C Series
Configuration: Enclosed
Current Rating: 10 A
Current, Output: 10A
Efficiency: 89 %
Frequency: 47-63 Hz
Input Voltage: 88-264VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: PFC
Output: 12VDC@10A
Power, Output: 120 W
Type: DIN-Rail
Voltage, Output: 12 VDC

Overview

Features:
  • High Efficiency Up to 94% and Low Power Dissipation
  • Universal AC Input/Full Range
  • 150% Peak Load Capability
  • Built-In Active PFC Function, PF >0.93
  • Protections: Short Circuit/Overload/Overvoltage/Over Temperature
  • Cooling By Free Air Convection
  • DIN Rail Mountable
  • LED Indicator for Power On
  • UL 508 (Industrial Control Equipment) Approved
  • EN61000-6-2 (EN50082-2) Industrial Immunity Level
  • 100% Full Load Burn-In Test
  • Built-In DC OK Relay Contact
  • 3-Year Warranty