Altech Corp PS-6005
Power Supply,AC-DC,5V,6.5A,85-264V In,Enclosed,DIN Rail,Industrial,33W,PS Series
Mfr. Part #: PS-6005 / RS Stock #: 70075546
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$77.21
5
$70.25
10
$67.93
25
$64.85
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Current Rating
6.5 A
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output Current
6.5 A
Output Power
33 W
Output Voltage
5 VDC
Primary Type
AC-DC
Product Header
60 W Single Output Class ll DIN Rail Power Supply
Type
Industrial
Overview
Altech DIN Rail mountable power supplies have a Universal AC input range of 85-264 V on the single-phase and 350-550 V on the three-phases. They are suitable for industrial and automation applications. This line has a built-in short circuit, overload, over-voltage and over-temperature protection. They are available from 45 W-960 W with standard voltage outputs of 5 V, 12 V, 15 V, 24 V on the lower wattage models, and 24 V and 48 V on the higher wattage units. These high efficiency (up to 91%) power supplies are cooled by free air convection, have an LED indicator for power on and have a 100% full load burn-in test. They are UL/cUL and CE approved and have a 3-year warranty.
UL508 Listed
Installed on DIN Rail TS35/7.5 or 15
Protections: Short Circuit/Overload/Overvoltage/Over Temperature
Cooling by Free Air Convection<
Worldwide Approvals
Universal AC Input
Three-Year Warranty