Location: 
All Products

Altech Corp PLB5LB-110

Altech Corp - PLB5LB-110 - Pilot Light,  Metal,  LED,  Panel,  35mm Dia.,  30mm,  110VAC,  Amber,  Pushbutton View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Pilot Light, Metal, LED, Panel, 35mm Dia., 30mm, 110VAC, Amber, Pushbutton
Mfr. Part#:
PLB5LB-110

Allied Stock#: 70156656

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$15.27 (Each)
1$15.270
Availability

3 can ship immediately.

9 can ship in 10 days.

8 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PLB5LB Series
Color: Amber
Diameter, Mounting Hole: 35 mm
Height: 3.268" (83mm)
Lens Color: Amber
Lens Style: Dome
Material, Housing: Nylon
Mounting Type: Panel
Package Type: 30 mm
Primary Type: Pilot Light
Standards: cUL Listed, CE Marked, NEMA 4X Rating
Supply Voltage: 110 VDC
Terminal Type: Screw
Termination: Leads
Type: LED
Voltage Rating: 110 VAC

Overview

Pilot light, LED, amber, 35 mm. diameter mounting hole, panel mount, 83 mm height.