Location: 
All Products

Altech Corp P50ULB

Altech Corp - P50ULB - CIRCUIT BREAKER; MODULAR DIRECT POWER FEED; BRASS; POLYAMIDE; 115A/480VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp CIRCUIT BREAKER; MODULAR DIRECT POWER FEED; BRASS; POLYAMIDE; 115A/480VAC
Mfr. Part#:
P50ULB

Allied Stock#: 70076061

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$8.03 (Each)
1$8.030
50$7.240
100$7.170
Availability

119 can ship immediately.

335 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UL489 Busbar Series
Current Rating: 115 A
For Use With: UL489 1-3 Phase Busbar
Length: 0.7" (17.78mm)
Standards: UL489
Type: Modular Direct Power Feed
Voltage Rating: 480 VAC

Overview

The Altech Busbar System is an innovative way to jumper up to 57 poles of Miniature Circuit Breakers (MCB). The advantages of this busbar system are:
  • 30% Installation Time Savings
  • Panel Space Savings
  • Reduced Maintenance
  • High Electrical Ratings