Location: 
All Products

Altech Corp P35ULT

Altech Corp - P35ULT - CIRCUIT BREAKER; POWER FEED LUG; BRASS; POLYAMIDE; 115A/480VAC; 14-2AWG; 35SQMM; UL489 View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp CIRCUIT BREAKER; POWER FEED LUG; BRASS; POLYAMIDE; 115A/480VAC; 14-2AWG; 35SQMM; UL489
Mfr. Part#:
P35ULT

Allied Stock#: 70076060

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$9.40 (Each)
1$9.400
50$8.740
100$6.990
Availability

0 can ship immediately.

386 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UL489 Busbar Series
Current Rating: 115 A
For Use With: UL489 1-3 Phase Busbar
Length: 0.64" (16.256mm)
Primary Type: Lug
Standards: UL489
Type: Power Feed Lug
Voltage Rating: 480 VAC

Overview

The Altech Busbar System is an innovative way to jumper up to 57 poles of Miniature Circuit Breakers (MCB). The advantages of this busbar system are:
  • 30% Installation Time Savings
  • Panel Space Savings
  • Reduced Maintenance
  • High Electrical Ratings