Location: 
All Products

Altech Corp MV-253

Altech Corp - MV-253 - Conn;  Term Blk;  PCB;  Screw Cage;  3;  5.08 mm;  Vertical;  30-14 AWG;  15 A;  300 V View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Conn; Term Blk; PCB; Screw Cage; 3; 5.08 mm; Vertical; 30-14 AWG; 15 A; 300 V
Mfr. Part#:
MV-253

Allied Stock#: 70077330

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$0.920 (Each)
1$0.920
50$0.840
100$0.800
250$0.730
500$0.530
Availability

1554 can ship immediately.

10863 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus
Brand/Series: MV Series
Color: Green
Current Rating: 15 A
Hole Size: 1.3 mm
Length, Overall: 15.2 mm
Level: Single Level
Material, Body: PA6.8
Material, Screw: Galvanized Steel
Material, Terminal: Tin-Plated Brass
Number of Poles: 3 Pole
Pin Spacing: 5.08 mm
Primary Type: PCB
Screw Size: M3
Stripping Length: 8.3 mm
Termination: Screws
Torque: 0.5 Nm
Type: Fixed / Solder
Voltage Rating: 300 V
Wire Entry: Front
Wire Size: 30 to 14

Overview

Terminal Block, 3 Poles, Vertical Orientation, 1.3 mm Hole Size

Ideal for industrial applications where frequent wire terminations occur. UL, CSA, IEC/VDE.
MV-25. 5.08 mm (0.20") pin spacing, 15 A, 300 V, 30-14 AWG.13.5 mm (0.53") high. 0.8 × 1.0 mm (0.032 × 0.039") rectangular pins. Color: Green.

  • Front, Top, 45° Wire Entry
  • Up to 15 A, 300 V, 26-12 AWG
  • Single, Double Levels
  • Modular Construction