Location: 
All Products

Altech Corp MS16

Altech Corp - MS16 - Starter;  16 A;  600 VAC;  Solid State;  3.37 in.;  3.15 in.;  1.8 nm;  10 HP @ 480 V
Image may be a representation.
See specs for product details.

Altech Corp Starter; 16 A; 600 VAC; Solid State; 3.37 in.; 3.15 in.; 1.8 nm; 10 HP @ 480 V
Mfr. Part#:
MS16

Allied Stock#: 70075423

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$85.47 (Each)
1$85.470
15$80.510
25$78.090
50$75.570
100$73.810
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Push
Brand/Series: MS Series
Current Rating: 16 A
Current, Ratings: 16 A
Enclosure Type: Open
Function: Motor Starter
Height: 3.15" (80mm)
Horsepower Rating: 10 hp
Length: 3.37" (85.598mm)
Mounting Type: DIN Rail Mount
Power Rating: 10 HP @ 480 V
Relay Type: Solid State
Size: 45 x 85.5 x 80 mm
Special Features: Overload and Short Circuit Protection, Phase Failure Sensitivity
Standards: CSA, DIN VDE 0660, IEC 947-4-1, UL
Torque: 1.8 nm
Type: Motor Controller
Voltage Rating: 600 VAC
Voltage, Control: 600 V

Overview

Due to its high breaking capacity with high current limitation the MS Manual Motor Controllers provide and optimum of proection for electrical motors as well as for other consumer units up to 24 amps. They are equipped with phase failure sensitivity, isolating and main switch functions; 13 ranges covering nominal rated currents from 0.1 up to 25 amps. The MS's are temperature compensated; the trip current of the magnetic part is 12 x In. The Manual Motor Controllers are built in accordance with IEC 947.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.