Altech Corp MS1
Starter, 1 A, 600 VAC, Solid State, 3.37 in., 3.15 in., 1.8 nm, 1/2 HP @ 480 V
Mfr. Part #: MS1 / RS Stock #: 70075417
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$82.78
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Push
Control Voltage
600 V
Current Rating
1 A
Current, Ratings
1 A
Enclosure Type
Open
Function
Motor Starter
Horsepower Rating
0.5 hp
Mounting Type
DIN Rail Mount
Power Rating
1/2 HP @ 480 V W
Relay Type
Solid State
Size
45 x 85.5 x 80 mm
Special Features
Overload and Short Circuit Protection, Phase Failure Sensitivity
Standards
CSA, DIN VDE 0660, IEC 947-4-1, UL
Torque
1.8 N/m
Type
Motor Controller
Voltage Rating
600 V
Overview
Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.
Features:
Environmental sealing with Combined power and signal all in one connector
The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
Splash proof with the 417 suffix plus 97-67 cable clamp
Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
Durable, field-proven design
Non-rotating contacts
Features: