Location: 
All Products

Altech Corp MMS-32H-2.5A

Altech Corp - MMS-32H-2.5A - Motor Starter,  Manual,  Type E,  65kA Interrupt,  600VAC Max.,  2.5A,  MMS Series View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Motor Starter, Manual, Type E, 65kA Interrupt, 600VAC Max., 2.5A, MMS Series
Mfr. Part#:
MMS-32H-2.5A

Allied Stock#: 70248563

 RoHS Compliant Part

 

Resources

View MMS-32H-2.5A Datasheet Datasheet

View More from Altech Corp >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$76.44 (Each)
1$76.440
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MMS Series
Current Rating: 2.5 A
Mounting Type: DIN Rail
Number of Poles: 3 Pole
Primary Type: Motor Stater
Type: Manual
Voltage Rating: 600 VAC

Overview

Features:
  • DIN Rail and Screw Mounting
  • Lockable Handle in OFF position
  • Finger Safe Terminals
  • Class 10 Thermal Overload Protection
  • Trip Test Feature
  • Phase Failure Protection
  • Adjustable Thermal Release
  • Type F Combination Manual Motor Controller (with MC Series Contactor)
  • Wide Range of Common Accessories: Auxiliary Contacts, Alarm Switch, Undervoltage/Shunt Trip, Rotary Handle, Busbar, MC Series Mounting Adapter
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.