Altech Corp MHE-135
Terminal Block, 5, 22-16 AWG, 16, 250, 5 mm, 5.6 mm, Modular, Black, M2.6
Mfr. Part #: MHE-135 / RS Stock #: 70078084
Price
Qty.
Standard Price
50
$1.48
250
$1.36
500
$1.18
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Glass Filled Polyester
Color
Black
Current Rating
16 A
Design
Modular
Mounting Type
PCB Mount
Number of Levels
1
Number of Positions
5
Pin Spacing
5 mm ; 0.197 in
Primary Type
Wire to Board
Screw Size
M2.6 in
Special Features
Wire Protector
Termination
Through Hole
Torque
0.4 N/m
Type
Fixed Mount
Voltage Rating
250 V
Wire Entry
Front
Wire Size
16-22 AWG
Wire Termination Type
Screw
Overview
Beau? Eurostyle? Plug Terminal Block, 0.2 in. Pitch
Use for cost sensitive applications where infrequent wire terminations are expected. UL, CSA, IEC/VDE.
- MHE. 5 mm (0.197") pin spacing, 16 A, 250 V, 22-16 AWG.7.5 mm (0.80") high, with wire protector. 1 mm (0.039") dia. round pins. - Color: Gray.
Front, Top Wire Entry
Up to 15 A, 300 V, 28-14 AWG?Modular and Single Mold?Standard Color: Gray
Use for cost sensitive applications where infrequent wire terminations are expected. UL, CSA, IEC/VDE.
- MHE. 5 mm (0.197") pin spacing, 16 A, 250 V, 22-16 AWG.7.5 mm (0.80") high, with wire protector. 1 mm (0.039") dia. round pins. - Color: Gray.