Location: 
All Products

Altech Corp LK10 Y/R UL

Altech Corp - LK10 Y/R UL - Door Interlock Handle View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Door Interlock Handle
Mfr. Part#:
LK10 Y/R UL

Allied Stock#: 70156759

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$19.11 (Each)
1$19.110
15$18.410
25$17.750
50$17.140
100$16.850
Availability

184 can ship immediately.

148 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Door Interlock Handle
Brand/Series: LK10 Series
Color: Red | Yellow
For Use With: VKA Model Disconnect Switch
Primary Type: Handle
Standards: CE Marked, cULus Listed, NEMA 4X Rating, IP66 Rating
Type: Interlock Defeat Mechanism

Overview

  • Door Interlock Handle
  • With 3 Padlock Locations
  • Single Hole Mouting (22.5 mm)
  • Defeatable (Built-In Mechanism)
  • NEMA Type 4X
  • IP66
  • Yellow/Red
  • 1⁄4" Padlocks Not Included
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.